text.skipToContent text.skipToNavigation

Manufacturer Part #

B82432T1104K

B82432 Series 1812 100 uH ±10 % 200 mA 3.5 Ohm SMT Unshielded Wirewound Inductor

ECAD Model:
Mfr. Name: TDK EPCOS
Standard Pkg:
Product Variant Information section
Date Code: 2540
Product Specification Section
TDK EPCOS B82432T1104K - Technical Attributes
Attributes Table
Type: Unshielded
Inductance-Nom: 100µH
Rated Current-Max: 200mA
Tolerance (%): ±10%
DC Resistance: 3.5Ω
Case Size: 1812 (4532 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
12,500
USA:
12,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$837.50
USD
Quantity
Unit Price
2,500+
$0.335
Product Variant Information section