text.skipToContent text.skipToNavigation

Manufacturer Part #

LQW15AN27NJ00D

LQW15 Series 0402 27 nH ±5 % 280 mA 0.52 Ohm SMT Unshielded Wirewound Inductor

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Product Variant Information section
Date Code: 2508
Product Specification Section
Murata LQW15AN27NJ00D - Technical Attributes
Attributes Table
Type: Unshielded
Inductance-Nom: 27nH
Rated Current-Max: 280mA
Tolerance (%): ±5%
DC Resistance: 0.52Ω
Case Size: 0402 (1005 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
220,000
Germany:
220,000
150,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
10000
Multiple Of:
10000
Total
$354.00
USD
Quantity
Unit Price
10,000
$0.0354
20,000
$0.0348
30,000
$0.0345
40,000
$0.0343
50,000+
$0.0336
Product Variant Information section