Manufacturer Part #
LQW2BASR15J00L
LQW2 Series 0805 150 nH ±5% 0.56 Ohm DCR SMT Chip Coil Inductor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Murata | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Murata LQW2BASR15J00L - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Murata LQW2BASR15J00L - Technical Attributes
Attributes Table
| Type: | Unshielded |
| Inductance-Nom: | 150nH |
| Rated Current-Max: | 400mA |
| Tolerance (%): | ±5% |
| DC Resistance: | 560mΩ |
| Self Resonance Frequency: | 920MHz |
| Core Material: | Air |
| Test Frequency: | 100MHz |
| Operating Temp Range: | -55°C to +125°C |
| Case Size: | 0805 (2012 Metric) |
| No of Terminals: | 2 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
22 Weeks
Quantity
Unit Price
2,000
$0.0645
4,000
$0.0634
8,000
$0.0623
10,000
$0.062
30,000+
$0.0599
Product Variant Information section
Available Packaging
Package Qty:
2000 per Reel
Mounting Method:
Surface Mount