text.skipToContent text.skipToNavigation

Manufacturer Part #

NLV32T-010J-PF

NLV Series 1210 0.01 uH ±5 % 450 mA 0.13 Ohm SMT Molded Wirewound Inductor

ECAD Model:
Mfr. Name: TDK
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TDK NLV32T-010J-PF - Technical Attributes
Attributes Table
Type: Molded
Inductance-Nom: 0.01µH
Rated Current-Max: 450mA
Tolerance (%): ±5%
DC Resistance: 0.13Ω
Case Size: 1210 (3225 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$156.80
USD
Quantity
Unit Price
2,000
$0.0784
4,000
$0.077
6,000
$0.0763
10,000
$0.0753
20,000+
$0.0732
Product Variant Information section