text.skipToContent text.skipToNavigation

Manufacturer Part #

1622826-4

CRG Series 0402 10 kOhm 0.63 W ±5 % ±200 ppm/°C SMT Thick Film Resistor

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 1622826-4 - Technical Attributes
Attributes Table
Resistance: 10kΩ
Rated Power: 0.63W
Tolerance (%): ±5%
Temp Coefficient: ±200ppm/°C
Technology: Thick Film
Working Voltage-Nom: 50V
Operating Temp Range: -55°C to +125°C
Case Size: 0402 (1005 Metric)
Dimension: L  1mm x W  0.5mm
Height - Max: 0.4mm
No. of Terminations: 2
Overload Voltage - Max: 100V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
10000
Multiple Of:
1
Total
$19.00
USD
Quantity
Unit Price
10,000
$0.0019
25,000
$0.0018
75,000
$0.0018
150,000
$0.0017
400,000+
$0.0016
Product Variant Information section