text.skipToContent text.skipToNavigation

Manufacturer Part #

2176331-1

CRGP 2512 10R 1%

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 2176331-1 - Technical Attributes
Attributes Table
Resistance: 10Ω
Rated Power: 2W
Tolerance (%): ±1%
Temp Coefficient: ±400ppm/°C
Technology: Thick Film
Working Voltage-Nom: 500V
Operating Temp Range: -55°C to +155°C
Case Size: 2512 (6432 Metric)
Dielectric Withstanding Voltage: 500V
No. of Terminations: 2
Overload Voltage - Max: 1000V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
8000
Multiple Of:
8000
Total
$920.00
USD
Quantity
Unit Price
8,000+
$0.115
Product Variant Information section