text.skipToContent text.skipToNavigation

Manufacturer Part #

AC03000001000JAC00

AC Series Ø 13 x 4.8 mm 100 Ohm 3 W ±5 % -80 to -10 ppm/K Wirewound Resistor

Product Specification Section
Vishay AC03000001000JAC00 - Technical Attributes
Attributes Table
Resistance: 100Ω
Rated Power: 3W
Tolerance (%): ±5%
Temp Coefficient (ppm/K): -10ppm/K to -80ppm/K
Technology: Wirewound
Operating Temp Range: -55°C to +250°C
Dimension: L  13mm x D  4.8mm
Height - Max: 4.8mm
No. of Terminations: 2
Mounting Method: Through Hole
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Stock:Factory Stock:
10,000
Factory Lead Time:
8 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.26
USD
Quantity
Unit Price
1
$0.26
5
$0.25
30
$0.235
100
$0.23
250+
$0.22