Manufacturer Part #
AC03000001000JAC00
AC Series Ø 13 x 4.8 mm 100 Ohm 3 W ±5 % -80 to -10 ppm/K Wirewound Resistor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:500 per Mounting Method:Through Hole |
||||||||||
| Date Code: | 2524 | ||||||||||
Product Specification Section
Vishay AC03000001000JAC00 - Product Specification
Vishay AC03000001000JAC00 - Technical Attributes
Attributes Table
| Resistance: | 100Ω |
| Rated Power: | 3W |
| Tolerance (%): | ±5% |
| Temp Coefficient (ppm/K): | -10ppm/K to -80ppm/K |
| Technology: | Wirewound |
| Operating Temp Range: | -55°C to +250°C |
| Dimension: | L 13mm x D 4.8mm |
| Height - Max: | 4.8mm |
| No. of Terminations: | 2 |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
91,000
USA:
91,000
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
500
$0.245
2,000
$0.24
7,500+
$0.235
Product Variant Information section
Available Packaging
Package Qty:
500 per
Mounting Method:
Through Hole