text.skipToContent text.skipToNavigation

Manufacturer Part #

AC03000001008JAC00

AC Series Ø4.8 x 13 mm 3 W 1 Ohm ±5 % -10/-80 ppm/K Cemented Wirewound Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2349
Product Specification Section
Vishay AC03000001008JAC00 - Technical Attributes
Attributes Table
Resistance:
Rated Power: 3W
Tolerance (%): ±5%
Temp Coefficient (ppm/K): -10ppm/K to -80ppm/K
Technology: Wirewound
Working Voltage-Nom: 1.732V
Operating Temp Range: -55°C to +250°C
Dimension: L  13mm x D  4.8mm
Height - Max: 4.8mm
No. of Terminations: 2
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
500
USA:
500
On Order:
0
Factory Stock:Factory Stock:
5,000
Factory Lead Time:
10 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$120.00
USD
Quantity
Unit Price
500
$0.24
1,500
$0.235
2,000
$0.23
5,000+
$0.225
Product Variant Information section