text.skipToContent text.skipToNavigation

Manufacturer Part #

AC03000004309JAC00

AC Series Ø4.8 x 13 mm 3 W 43 Ohm ±5 % -10/-80 ppm/K Cemented Wirewound Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay AC03000004309JAC00 - Technical Attributes
Attributes Table
Resistance: 43Ω
Rated Power: 3W
Tolerance (%): ±5%
Temp Coefficient (ppm/K): -10ppm/K to -80ppm/K
Dimension: L  13mm x D  4.8mm
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$122.50
USD
Quantity
Unit Price
500
$0.245
1,000
$0.24
2,000
$0.235
7,500+
$0.23
Product Variant Information section