text.skipToContent text.skipToNavigation

Manufacturer Part #

CF12JT5K10

CF Series 0.5 W 5.1 kΩ ±5% 0/-400 ppm/°C Carbon Film Resistor

ECAD Model:
Mfr. Name: Stackpole Electronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Stackpole Electronics CF12JT5K10 - Technical Attributes
Attributes Table
Resistance: 5.1kΩ
Rated Power: 0.5W
Tolerance (%): ±5%
Temp Coefficient: +0ppm/°C to -400ppm/°C
Dimension: L  8.5mm x D  2.7mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
15,000
Factory Lead Time:
21 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$53.00
USD
Quantity
Unit Price
5,000
$0.0106
15,000
$0.0103
25,000
$0.0101
75,000
$0.0097
125,000+
$0.0095
Product Variant Information section