Manufacturer Part #
CF14JT1K00
CF Series 0.25 W 1 kΩ ±5% 0 to -400 ppm/°C Axial Carbon Film Resistor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Stackpole Electronics | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:5000 per Reel Package Style:AXIAL Mounting Method:Through Hole | ||||||||||
| Date Code: | 2444 | ||||||||||
Product Specification Section
Stackpole Electronics CF14JT1K00 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Stackpole Electronics CF14JT1K00 - Technical Attributes
Attributes Table
| Resistance: | 1kΩ |
| Rated Power: | 0.25W |
| Tolerance (%): | ±5% |
| Temp Coefficient: | +0ppm/°C to -400ppm/°C |
| Dimension: | L 6mm x D 2.3mm |
| Package Style: | AXIAL |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
80,000
USA:
80,000
Factory Lead Time:
22 Weeks
Quantity
Unit Price
5,000
$0.0071
15,000
$0.0069
50,000
$0.0066
100,000
$0.0065
200,000+
$0.0063
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Package Style:
AXIAL
Mounting Method:
Through Hole