text.skipToContent text.skipToNavigation

Manufacturer Part #

CFR-25JB-52-200K

CFR Series 0.25 W 200 kΩ ±5% -350 to 500 ppm/°C Axial Carbon Film Resistor

ECAD Model:
Mfr. Name: YAGEO
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
YAGEO CFR-25JB-52-200K - Technical Attributes
Attributes Table
Resistance: 200kΩ
Rated Power: 0.25W
Tolerance (%): ±5%
Temp Coefficient: -700ppm/°C to +0ppm/°C
Technology: Carbon Film
Working Voltage-Nom: 250V
Operating Temp Range: -55°C to +155°C
Dimension: L  6.3mm x D  2.4mm
Height - Max: 2.6mm
No. of Terminations: 2
Overload Voltage - Max: 500V
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
10000
Multiple Of:
10000
Total
$55.00
USD
Quantity
Unit Price
10,000
$0.0055
20,000
$0.0054
30,000
$0.0054
50,000
$0.0053
100,000+
$0.0051
Product Variant Information section