text.skipToContent text.skipToNavigation

Manufacturer Part #

CR-06JL7--200K

Resistor SMD 1206 200 kΩ ± 5% 100 ppm / K

ECAD Model:
Mfr. Name: Viking Tech
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Viking Tech CR-06JL7--200K - Technical Attributes
Attributes Table
Resistance: 200kΩ
Rated Power: 0.25W
Tolerance (%): ±5%
Temp Coefficient: ±100ppm/°C
Technology: Thick Film
Working Voltage-Nom: 200V
Operating Temp Range: -55°C to +155°C
Case Size: 1206 (3216 Metric)
No. of Terminations: 2
Overload Voltage - Max: 400V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$14.50
USD
Quantity
Unit Price
5,000
$0.0029
20,000
$0.0028
75,000
$0.0027
150,000
$0.0026
375,000+
$0.0025
Product Variant Information section