text.skipToContent text.skipToNavigation

Manufacturer Part #

CRCW06033K00FKEAC

CRCW Series 0603 3 kOhm ±1% 0.1 W ±100 ppm/K Thick Film Chip Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2328
Product Specification Section
Vishay CRCW06033K00FKEAC - Technical Attributes
Attributes Table
Resistance: 3kΩ
Rated Power: 0.1W
Tolerance (%): ±1%
Temp Coefficient (ppm/K): ±100ppm/K
Technology: Thick Film
Working Voltage-Nom: 75V
Operating Temp Range: -55°C to +155°C
Case Size: 0603 (1608 Metric)
Height - Max: 0.55mm
No. of Terminations: 2
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
15,000
USA:
15,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$9.00
USD
Quantity
Unit Price
5,000
$0.0018
20,000
$0.0018
100,000
$0.0017
200,000
$0.0016
625,000+
$0.0015
Product Variant Information section