text.skipToContent text.skipToNavigation

Manufacturer Part #

CRCW0603576RFKTA

CRCW Series 0603 576 Ohm ±1% 0.1 W ±100 ppm/K Thick Film Chip Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay CRCW0603576RFKTA - Technical Attributes
Attributes Table
Resistance: 576Ω
Rated Power: 0.1W
Tolerance (%): ±1%
Temp Coefficient (ppm/K): ±100ppm/K
Technology: Thick Film
Operating Temp Range: -55°C to +155°C
Case Size: 0603 (1608 Metric)
Height - Max: 0.5mm
No. of Terminations: 2
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$76.00
USD
Quantity
Unit Price
5,000
$0.0152
15,000
$0.0149
25,000
$0.0147
50,000
$0.0145
100,000+
$0.0141
Product Variant Information section