text.skipToContent text.skipToNavigation

Manufacturer Part #

CRCW06036R49FNEA

CRCW Series 0603 0.1 W 6.49 Ohm ±1 % ±200 ppm/K SMT Thick Film Chip Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay CRCW06036R49FNEA - Technical Attributes
Attributes Table
Resistance: 6.49Ω
Rated Power: 0.1W
Tolerance (%): ±1%
Temp Coefficient (ppm/K): ±200ppm/K
Case Size: 0603 (1608 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
20000
Multiple Of:
5000
Total
$134.00
USD
Quantity
Unit Price
20,000
$0.0067
50,000
$0.0066
100,000
$0.0065
125,000
$0.0064
200,000+
$0.0062
Product Variant Information section