text.skipToContent text.skipToNavigation

Manufacturer Part #

CRCW080519K6FKTA

CRCW Series 0805 19.6 kOhm ±1 % 0.125 W ±100 ppm/K SMT Thick Film Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay CRCW080519K6FKTA - Technical Attributes
Attributes Table
Resistance: 19.6kΩ
Rated Power: 0.125W
Tolerance (%): ±1%
Temp Coefficient (ppm/K): ±100ppm/K
Technology: Thick Film
Working Voltage-Nom: 150V
Operating Temp Range: -55°C to +155°C
Case Size: 0805 (2012 Metric)
Height - Max: 0.5mm
No. of Terminations: 2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$68.50
USD
Quantity
Unit Price
5,000
$0.0137
15,000
$0.0134
25,000
$0.0132
50,000
$0.013
100,000+
$0.0127
Product Variant Information section