Manufacturer Part #
CRCW1210392RFKEA
CRCW Series 1210 0.5 W 392 Ohm ±1% ±100 ppm/K SMT Thick Film Chip Resistor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:5000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2224 | ||||||||||
Product Specification Section
Vishay CRCW1210392RFKEA - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Vishay CRCW1210392RFKEA - Technical Attributes
Attributes Table
| Resistance: | 392Ω |
| Rated Power: | 0.5W |
| Tolerance (%): | ±1% |
| Temp Coefficient (ppm/K): | ±100ppm/K |
| Technology: | Thick Film |
| Operating Temp Range: | -55°C to +155°C |
| Case Size: | 1210 (3225 Metric) |
| Dimension: | L 3.2mm x W 2.5mm |
| Height - Max: | 0.6m |
| No. of Terminations: | 2 |
| Moisture Sensitivity Level: | 1 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
5,000
$0.0518
10,000
$0.0509
20,000
$0.0501
25,000
$0.0499
75,000+
$0.0483
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Mounting Method:
Surface Mount