text.skipToContent text.skipToNavigation

Manufacturer Part #

CRCW201047K0JNEF

CRCW Series 2010 0.75 W 47 kOhm ±5 % ±200 ppm/K SMT Thick Film Chip Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay CRCW201047K0JNEF - Technical Attributes
Attributes Table
Resistance: 47kΩ
Rated Power: 0.75W
Tolerance (%): ±5%
Temp Coefficient (ppm/K): ±200ppm/K
Technology: Thick Film
Working Voltage-Nom: 400V
Operating Temp Range: -55°C to +155°C
Case Size: 2010 (5025 Metric)
Height - Max: 0.6mm
No. of Terminations: 2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
12000
Multiple Of:
4000
Total
$322.80
USD
Quantity
Unit Price
4,000
$0.0275
12,000
$0.0269
16,000
$0.0267
40,000
$0.0261
60,000+
$0.0256
Product Variant Information section