text.skipToContent text.skipToNavigation

Manufacturer Part #

CRCW25121K10JNEG

CRCW Series 2512 1 W 1.1 kOhm ±5 % ±200 ppm/K Rectangular SMT Chip Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay CRCW25121K10JNEG - Technical Attributes
Attributes Table
Resistance: 1.1kΩ
Rated Power: 1W
Tolerance (%): ±5%
Temp Coefficient (ppm/K): ±200ppm/K
Case Size: 2512 (6432 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
10000
Multiple Of:
2000
Total
$442.00
USD
Quantity
Unit Price
2,000
$0.0457
6,000
$0.0445
8,000
$0.0442
20,000
$0.0432
30,000+
$0.0422
Product Variant Information section