text.skipToContent text.skipToNavigation

Manufacturer Part #

CRCW25121K78FKEG

CRCW Series 2512 1 W 1.78 kOhm ±1 % ±100 ppm/K SMT Thick Film Chip Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay CRCW25121K78FKEG - Technical Attributes
Attributes Table
Resistance: 1.78kΩ
Rated Power: 1W
Tolerance (%): ±1%
Temp Coefficient (ppm/K): ±100ppm/K
Case Size: 2512 (6432 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
10000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$504.00
USD
Quantity
Unit Price
2,000
$0.0521
6,000
$0.0507
8,000
$0.0504
20,000
$0.0493
30,000+
$0.0482
Product Variant Information section