text.skipToContent text.skipToNavigation

Manufacturer Part #

CRCW251275R0FKEGHP

CRCW Series 2512 1.5 W 75 Ω ±1% ±100 ppm/K Pulse Proof Thick Film Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2322
Product Specification Section
Vishay CRCW251275R0FKEGHP - Technical Attributes
Attributes Table
Resistance: 75Ω
Rated Power: 1.5W
Tolerance (%): ±1%
Temp Coefficient (ppm/K): ±100ppm/K
Case Size: 2512 (6432 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
16,000
USA:
16,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$386.00
USD
Quantity
Unit Price
2,000
$0.193
4,000
$0.191
6,000
$0.189
8,000
$0.188
10,000+
$0.185
Product Variant Information section