text.skipToContent text.skipToNavigation

Manufacturer Part #

CW0103R000JS73

CW Series Ø 9.52 x 45.24 mm 10 W 3 Ohm ±50 ppm/°C Axial Lead Wirewound Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay CW0103R000JS73 - Technical Attributes
Attributes Table
Resistance:
Rated Power: 13W
Tolerance (%): ±5%
Temp Coefficient: ±50ppm/°C
Dimension: L  45.24mm x D  9.52mm
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$915.00
USD
Quantity
Unit Price
500
$1.83
1,000+
$1.80
Product Variant Information section