text.skipToContent text.skipToNavigation

Manufacturer Part #

ERJ-2GE0R00X

ERJ Series 0402 0 Ohm 0.1 W Jumper Surface Mount Thick Film Chip Resistor

Product Specification Section
Panasonic Industry ERJ-2GE0R00X - Technical Attributes
Attributes Table
Resistance:
Rated Power: 0.1W
Rated Current: 1A
Technology: Thick Film
Operating Temp Range: -55°C to +155°C
Case Size: 0402 (1005 Metric)
Height - Max: 0.4mm
No. of Terminations: 2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
12
USA:
12
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
15 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.10
USD
Quantity
Unit Price
1
$0.10
20
$0.0676
150
$0.0459
1,000
$0.0254
5,000+
$0.008