text.skipToContent text.skipToNavigation

Manufacturer Part #

ERJ-PA3J270V

ERJ Series 0603 27 Ohm ±5% 0.25 W ±200 ppm/°C Thick Film Chip Resistor

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code: 2534
Product Specification Section
Panasonic Industry ERJ-PA3J270V - Technical Attributes
Attributes Table
Resistance: 27Ω
Rated Power: 0.25W
Tolerance (%): ±5%
Temp Coefficient: ±200ppm/°C
Technology: Thick Film
Working Voltage-Nom: 150V
Operating Temp Range: -55°C to +155°C
Case Size: 0603 (1608 Metric)
Height - Max: 0.55mm
No. of Terminations: 2
Overload Voltage - Max: 200V
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
10,000
USA:
10,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$50.50
USD
Quantity
Unit Price
5,000
$0.0101
15,000
$0.0098
25,000
$0.0096
75,000
$0.0093
125,000+
$0.0091
Product Variant Information section