text.skipToContent text.skipToNavigation

Manufacturer Part #

FC0603E50R0BST1

FC0603 25PPM 50 0.1% S T1 E1

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2451
Product Specification Section
Vishay FC0603E50R0BST1 - Technical Attributes
Attributes Table
Resistance: 50Ω
Rated Power: 0.125W
Tolerance (%): ±0.1%
Temp Coefficient: ±25ppm/°C
Technology: Thin Film
Working Voltage-Nom: 50V
Operating Temp Range: -55°C to +155°C
Case Size: 0603 (1608 Metric)
No. of Terminations: 2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$915.00
USD
Quantity
Unit Price
1,000+
$0.915
Product Variant Information section