text.skipToContent text.skipToNavigation

Manufacturer Part #

KRL3216T4A-M-R005-F-T1

KRL Series 1206 5 mOhm ±1% Tolerance 1 W Metal Foil Low Resistance Chip Resistor

ECAD Model:
Mfr. Name: Susumu
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Susumu KRL3216T4A-M-R005-F-T1 - Technical Attributes
Attributes Table
Resistance: 5mΩ
Rated Power: 1W
Tolerance (%): ±1%
Temp Coefficient: ±35ppm/°C
Technology: Metal Foil
Operating Temp Range: -55°C to +155°C
Case Size: 1206 (3216 Metric)
No. of Terminations: 2
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$375.00
USD
Quantity
Unit Price
1,000
$0.375
2,000
$0.37
4,000
$0.365
5,000+
$0.36
Product Variant Information section