text.skipToContent text.skipToNavigation

Manufacturer Part #

MBA02040C4020FRP00

MBA/SMA 0204 Series 0.4 W 402 Ohms 1 % 50 PPM Professional Leaded Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay MBA02040C4020FRP00 - Technical Attributes
Attributes Table
Resistance: 402Ω
Rated Power: 0.4W
Tolerance (%): ±1%
Temp Coefficient (ppm/K): ±50ppm/K
Dimension: L  3.6mm x D  1.6mm
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$230.50
USD
Quantity
Unit Price
5,000
$0.0461
10,000
$0.0453
15,000
$0.0449
20,000
$0.0445
25,000+
$0.0436
Product Variant Information section