text.skipToContent text.skipToNavigation

Manufacturer Part #

MFR4-39K2FI

MFR Series Ø 3 x 6.8 mm 39.2 kOhm 0.5 W ±1 % ±50 ppm/°C Metal Film Resistor

ECAD Model:
Mfr. Name: TT Electronics - IRC
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TT Electronics - IRC MFR4-39K2FI - Technical Attributes
Attributes Table
Resistance: 39.2kΩ
Rated Power: 0.5W
Tolerance (%): ±1%
Temp Coefficient: ±50ppm/°C
Technology: Metal Film
Working Voltage-Nom: 350V
Operating Temp Range: -55°C to +155°C
Dimension: L  6.8mm x D  3mm
Height - Max: 2.5mm
No. of Terminations: 2
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
15000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,092.00
USD
Quantity
Unit Price
5,000
$0.0748
10,000
$0.0735
15,000
$0.0728
20,000
$0.0723
25,000+
$0.0707
Product Variant Information section