text.skipToContent text.skipToNavigation

Manufacturer Part #

MMA02040E2002BB100

MMA Series 0204 20 kOhm ±0.1 % 0.25 W ±15 ppm/K Surface Mount Thin Film Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay MMA02040E2002BB100 - Technical Attributes
Attributes Table
Resistance: 20kΩ
Rated Power: 0.25W
Tolerance (%): ±0.1%
Temp Coefficient (ppm/K): ±15ppm/K
Technology: Thin Film
Working Voltage-Nom: 200V
Operating Temp Range: -55°C to +125°C
Dimension: L  3.6mm x D  1.4mm
Height - Max: 1.4mm
No. of Terminations: 2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$325.00
USD
Quantity
Unit Price
1,000
$0.325
2,000
$0.32
4,000
$0.315
5,000+
$0.31
Product Variant Information section