text.skipToContent text.skipToNavigation

Manufacturer Part #

NRC25F2000TRF

NRC Series 1210 200 Ohm 0.33 W ±1 % ±100 ppm/°C SMT Thick Film Chip Resistor

ECAD Model:
Mfr. Name: NIC Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NIC Components NRC25F2000TRF - Technical Attributes
Attributes Table
Resistance: 200Ω
Rated Power: 0.33W
Tolerance (%): ±1%
Temp Coefficient: ±100ppm/°C
Technology: Thick Film
Working Voltage-Nom: 200V
Operating Temp Range: -55°C to +155°C
Case Size: 1210 (3225 Metric)
Height - Max: 0.65mm
No. of Terminations: 2
Overload Voltage - Max: 400V
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$68.50
USD
Quantity
Unit Price
5,000
$0.0137
15,000
$0.0134
25,000
$0.0132
50,000
$0.013
100,000+
$0.0127
Product Variant Information section