text.skipToContent text.skipToNavigation

Manufacturer Part #

RC0603JR-075K1L

RC Series 0603 0.1 W 5.1 kOhm ±5% ±100 ppm/°C SMT Thick Film Chip Resistor

ECAD Model:
Mfr. Name: YAGEO
Standard Pkg:
Product Variant Information section
Date Code: 2536
Product Specification Section
YAGEO RC0603JR-075K1L - Technical Attributes
Attributes Table
Resistance: 5.1kΩ
Rated Power: 0.1W
Tolerance (%): ±5%
Temp Coefficient: ±100ppm/°C
Technology: Thick Film
Working Voltage-Nom: 75V
Operating Temp Range: -55°C to +155°C
Case Size: 0603 (1608 Metric)
Height - Max: 0.55mm
Dielectric Withstanding Voltage: 150V
No. of Terminations: 2
Overload Voltage - Max: 150V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
515,000
USA:
515,000
300,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
15000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$16.50
USD
Quantity
Unit Price
15,000
$0.0011
50,000
$0.0011
150,000
$0.0011
375,000
$0.001
1,000,000+
$0.001
Product Variant Information section