text.skipToContent text.skipToNavigation

Manufacturer Part #

RC0805JR-076K8L

RC Series 0805 0.125 W 6.8 kOhm ±5% ±100 ppm/°C SMT Thick Film Chip Resistor

Product Specification Section
YAGEO RC0805JR-076K8L - Technical Attributes
Attributes Table
Resistance: 6.8kΩ
Rated Power: 0.125W
Tolerance (%): ±5%
Temp Coefficient: ±100ppm/°C
Technology: Thick Film
Working Voltage-Nom: 150V
Operating Temp Range: -55°C to +155°C
Case Size: 0805 (2012 Metric)
Height - Max: 0.6mm
Dielectric Withstanding Voltage: 300V
No. of Terminations: 2
Overload Voltage - Max: 300V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,532
USA:
3,532
Cost Per Unit
$3.60
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Unit Price:
$0.10 USD Each
Total
$7.20
USD

$7.00 reeling fee is amortized over the number of components for each reel.
Mini-Reels are a custom product and are non-cancelable and non-returnable.