text.skipToContent text.skipToNavigation

Manufacturer Part #

RC1206JR-075R1L

RC Series 1206 0.25 W 5.1 Ohm ±5% ±200 ppm/°C SMT Thick Film Chip Resistor

ECAD Model:
Mfr. Name: YAGEO
Standard Pkg:
Product Variant Information section
Date Code: 2510
Product Specification Section
YAGEO RC1206JR-075R1L - Technical Attributes
Attributes Table
Resistance: 5.1Ω
Rated Power: 0.25W
Tolerance (%): ±5%
Temp Coefficient: ±200ppm/°C
Technology: Thick Film
Working Voltage-Nom: 200V
Operating Temp Range: -55°C to +155°C
Case Size: 1206 (3216 Metric)
Height - Max: 0.65mm
Dielectric Withstanding Voltage: 500V
No. of Terminations: 2
Overload Voltage - Max: 400V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
90,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$38.50
USD
Quantity
Unit Price
5,000
$0.0077
15,000
$0.0075
25,000
$0.0074
100,000
$0.0071
150,000+
$0.0069
Product Variant Information section