Manufacturer Part #
RCWE1206R240FKEA
RCWE 1206 0.24 Ohm ±1% 0.5 W ±100 ppm/°C Thick Film Chip Resistor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:5000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2537 | ||||||||||
Product Specification Section
Vishay RCWE1206R240FKEA - Technical Attributes
Attributes Table
| Resistance: | 0.24Ω |
| Rated Power: | 0.5W |
| Tolerance (%): | ±1% |
| Temp Coefficient: | ±100ppm/°C |
| Case Size: | 1206 (3216 Metric) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
20,000
USA:
20,000
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
5,000+
$0.192
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Mounting Method:
Surface Mount