Manufacturer Part #
RG2012P-4990-B-T5
RG Series 0805 499 Ohm ±0.1 % 0.125 W ±25 ppm/°C SMT Thin Film Chip Resistor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Susumu | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:5000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Susumu RG2012P-4990-B-T5 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Susumu RG2012P-4990-B-T5 - Technical Attributes
Attributes Table
| Resistance: | 499Ω |
| Rated Power: | 0.125W |
| Tolerance (%): | ±0.1% |
| Temp Coefficient: | ±25ppm/°C |
| Case Size: | 0805 (2012 Metric) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
5,000
$0.0536
10,000
$0.0527
15,000
$0.0522
20,000
$0.0519
25,000+
$0.0507
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Mounting Method:
Surface Mount