text.skipToContent text.skipToNavigation

Manufacturer Part #

RL2512FK-070R39L

RL Series 2512 1 W 0.39 Ohm ±1% ±300 ppm/°C SMT Low OHMIC Chip Resistor

ECAD Model:
Mfr. Name: Yageo
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 0.39Ω
Rated Power: 1W
Tolerance (%): ±1%
Temp Coefficient: ±300ppm/°C
Technology: Thick Film
Working Voltage-Nom: 0.624V
Operating Temp Range: -55°C to +155°C
Case Size: 2512 (6432 Metric)
Height - Max: 0.65mm
No. of Terminations: 2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$476.00
USD
Quantity
Web Price
4,000+
$0.119
Product Variant Information section