text.skipToContent text.skipToNavigation

Manufacturer Part #

RMCF0402FT12K0

RMCF Series 0402 0.063 W 12 kOhm ±1 % ±100 ppm/°C SMT Thick Film Chip Resistor

ECAD Model:
Mfr. Name: Stackpole Electronics
Standard Pkg:
Product Variant Information section
Date Code: 2352
Product Specification Section
Stackpole Electronics RMCF0402FT12K0 - Technical Attributes
Attributes Table
Resistance: 12kΩ
Rated Power: 0.063W
Tolerance (%): ±1%
Temp Coefficient: ±100ppm/°C
Rated Current: 1A
Technology: Thick Film
Working Voltage-Nom: 50V
Operating Temp Range: -55°C to +155°C
Case Size: 0402 (1005 Metric)
Dimension: L  1mm x W  0.5mm
Height - Max: 0.4mm
No. of Terminations: 2
Overload Voltage - Max: 100V
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
90,000
USA:
90,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
10000
Multiple Of:
10000
Total
$17.00
USD
Quantity
Unit Price
10,000
$0.0017
40,000
$0.0016
150,000
$0.0015
300,000
$0.0015
750,000+
$0.0014
Product Variant Information section