text.skipToContent text.skipToNavigation

Manufacturer Part #

SFR01MZPF2200

Resistor Anti-Sulfured 0402 220 Ohm 1% 1/16W 100ppm/C Molded T/R - Tape and Re

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code: 2508
Product Specification Section
ROHM SFR01MZPF2200 - Technical Attributes
Attributes Table
Resistance: 220Ω
Rated Power: 0.063W
Tolerance (%): ±1%
Temp Coefficient: ±100ppm/°C
Technology: Thick Film
Working Voltage-Nom: 50V
Operating Temp Range: -55°C to +155°C
Case Size: 0402 (1005 Metric)
No. of Terminations: 2
Overload Voltage - Max: 100V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
10000
Multiple Of:
10000
Total
$127.00
USD
Quantity
Unit Price
10,000
$0.0127
20,000
$0.0125
30,000
$0.0124
40,000
$0.0123
50,000
$0.012
150,000+
$0.012
Product Variant Information section