text.skipToContent text.skipToNavigation

Manufacturer Part #

SFR2500004991FR500

SFR25 Series 0.4 W 4.99 kOhm ±1% ±100 ppm/K Standard Metal Film Leaded Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2216
Product Specification Section
Vishay SFR2500004991FR500 - Technical Attributes
Attributes Table
Resistance: 4.99kΩ
Rated Power: 0.4W
Tolerance (%): ±1%
Temp Coefficient (ppm/K): ±100ppm/K
Dimension: L  6.5mm x D  2.5mm
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
5,000
USA:
5,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$110.00
USD
Quantity
Unit Price
5,000
$0.022
15,000
$0.0215
20,000
$0.0214
50,000
$0.0209
75,000+
$0.0205
Product Variant Information section