Manufacturer Part #
TNPW120647K0BEEA
TNPW Series 1206 0.4 W 47 kOhm ±0.1% ±25 ppm/K Thin Film Chip Resistor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:5000 per Reel |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Vishay TNPW120647K0BEEA - Technical Attributes
Attributes Table
| Rated Power: | 0.4W |
| Case Size: | 1206 (3216 Metric) |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
5,000
$0.143
10,000+
$0.14
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel