text.skipToContent text.skipToNavigation

Manufacturer Part #

WSL1206R1500FEB

WSL Series 1206 0.25 W 0.15 Ohm ±1% ±75 ppm/°C SMT Power Metal Strip® Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay WSL1206R1500FEB - Technical Attributes
Attributes Table
Resistance: 0.15Ω
Rated Power: 0.25W
Tolerance (%): ±1%
Temp Coefficient: ±75ppm/°C
Case Size: 1206 (3216 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
13,000
Factory Lead Time:
16 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$230.00
USD
Quantity
Unit Price
1,000
$0.23
2,000
$0.225
5,000+
$0.22
Product Variant Information section