Manufacturer Part #
Y11721K00000B9R
VSM 0805 100 mW 1 kOhms 0.1% 2PPM High Precision Foil Wraparound Chip Resistor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | VPG Foil Resistors | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:100 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
VPG Foil Resistors Y11721K00000B9R - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
VPG Foil Resistors Y11721K00000B9R - Technical Attributes
Attributes Table
| Resistance: | 1kΩ |
| Rated Power: | 100mW |
| Tolerance (%): | ±0.1% |
| Temp Coefficient: | ±2ppm/°C |
| Case Size: | 0805 (2012 Metric) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
24 Weeks
Quantity
Unit Price
100+
$12.14
Product Variant Information section
Available Packaging
Package Qty:
100 per Reel
Mounting Method:
Surface Mount