Manufacturer Part #
Y145325R0000A9L
Y1453 Series 25 Ohm ±0.05% 0.3 W SMD Ultra High Precision Z-Foil Resistor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | VPG Foil Resistors | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:25 per Std. Mfr. Pkg Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
VPG Foil Resistors Y145325R0000A9L - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
VPG Foil Resistors Y145325R0000A9L - Technical Attributes
Attributes Table
| Resistance: | 25Ω |
| Rated Power: | 0.3W |
| Tolerance (%): | ±0.05% |
| Temp Coefficient: | ±0.2ppm/°C |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Quantity
Unit Price
25
$30.18
50+
$29.80
Product Variant Information section
Available Packaging
Package Qty:
25 per Std. Mfr. Pkg
Mounting Method:
Through Hole