text.skipToContent text.skipToNavigation

Manufacturer Part #

Y145510R0000C0R

VSM Series 1506 10 Ω ±0.25% 0.2 W ±2 ppm/°C Foil Wraparound Chip Resistor

ECAD Model:
Mfr. Name: VPG Foil Resistors
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
VPG Foil Resistors Y145510R0000C0R - Technical Attributes
Attributes Table
Resistance: 10Ω
Rated Power: 0.2W
Tolerance (%): ±0.25%
Temp Coefficient: ±2ppm/°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
2
Multiple Of:
1
Total
$25.08
USD
Quantity
Unit Price
2
$12.54
5
$12.44
20
$12.29
50
$12.19
125+
$12.02
Product Variant Information section