
Manufacturer Part #
741C083152JP
741 Series 0804 1.5 kΩ ±5% 0.25 W ±200 ppm/°C Thick Film Chip Resistor Array
Product Specification Section
CTS 741C083152JP - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
CTS 741C083152JP - Technical Attributes
Attributes Table
No of Elements: | 4 |
Resistance: | 1.5kΩ |
Tolerance (%): | ±5% |
Power Dissipation: | 63mW |
Voltage Rating: | 25V |
Case Size: | 0402 (1005 Metric) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
10,000
$0.0235
20,000
$0.0231
30,000+
$0.0227
Product Variant Information section
Available Packaging
Package Qty:
10000 per Reel
Mounting Method:
Surface Mount