Manufacturer Part #
741X163220JP
74X Series 8 Element 22 Ω ±5 % Case 0402 x 8 SMT Chip Resistor Array
| | |||||||||||
| | |||||||||||
| Mfr. Name: | CTS | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:5000 per Mounting Method:Surface Mount | ||||||||||
| Date Code: | 1920 | ||||||||||
Product Specification Section
CTS 741X163220JP - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
CTS 741X163220JP - Technical Attributes
Attributes Table
| No of Elements: | 8 |
| Resistance: | 22Ω |
| Tolerance (%): | ±5% |
| Power Dissipation: | 0.063W |
| Voltage Rating: | 25V |
| Case Size: | 0402 (1005 Metric) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
476
USA:
476
Product Variant Information section
Available Packaging
Package Qty:
5000 per
Mounting Method:
Surface Mount