
Manufacturer Part #
742C163681JP
Res Thick Film Array 680 Ohm 5% 1/2W ±200ppm/°C ISOL Molded 16-Pin 2506(8 X 0603
Product Specification Section
CTS 742C163681JP - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
CTS 742C163681JP - Technical Attributes
Attributes Table
No of Elements: | 8 |
Resistance: | 680Ω |
Tolerance (%): | ±5% |
Power Dissipation: | 0.063W |
Voltage Rating: | 50V |
Case Size: | 0603 (1608 Metric) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
4,000
$0.103
8,000
$0.101
12,000
$0.10
16,000+
$0.0987
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel
Mounting Method:
Surface Mount