text.skipToContent text.skipToNavigation

Manufacturer Part #

ACAS06S0830342P100

ACAS Series 4 x 0603 75 V 1 Ohm / 2 Ohm SMT Thin Film Chip Resistor Array

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 0812
Product Specification Section
Vishay ACAS06S0830342P100 - Technical Attributes
Attributes Table
No of Elements: 4
Resistance: 1kΩ/2kΩ
Tolerance (%): ±0.5%
Power Dissipation: 0.1W
Voltage Rating: 75V
Case Size: 0612 (1632 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
100
USA:
100
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
100
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$72.00
USD
Quantity
Unit Price
100
$0.72
300
$0.72
500
$0.72
1,500
$0.72
2,500+
$0.72
Product Variant Information section